3000-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3000-4
3000-E
3000-D

3000-4

DigiKey Part Number
2267-3000-4-ND
Manufacturer
Manufacturer Product Number
3000-4
Description
BRADY 2" SELF ADHESIVE NUMBER 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Alpha/Numeric
Arrangement
Text Only
Legend (Text)
4
Legend (Symbol Only)
No Symbol
Color - Background
Silver
Color - Legend
Black, Green Glow
Length
2.375" (60.33mm)
Width
1.500" (38.10mm) 1 1/2"
Diameter - Label
-
Location
Outdoor
Material - Body
Reflective Sheeting
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$33.47000$33.47
Manufacturers Standard Package
Unit Price without GST:$33.47000
Unit Price with GST:$38.49050