
M6-65-483 | |
---|---|
DigiKey Part Number | 2267-M6-65-483-ND |
Manufacturer | |
Manufacturer Product Number | M6-65-483 |
Description | LABEL 1X1.375 POLYESTER WT 250 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611,M710, M61-R6010, M71-R6000, R6010 | |
Applications | General | |
Color - Background | White | |
Length | 1.375" (34.93mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.00000 | $92.00 |
Unit Price without GST: | $92.00000 |
---|---|
Unit Price with GST: | $105.80000 |