THT-2-768-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THT-2-768-10

DigiKey Part Number
2267-THT-2-768-10-ND
Manufacturer
Manufacturer Product Number
THT-2-768-10
Description
ELECTROSTATIC DISSIPATIVE 1 MIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyimide White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bag
Part Status
Active
Label Type
Die Cut
Printer Name
A8500, BBP12, BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6302, R6302
Applications
Component
Color - Background
White
Length
0.900" (22.86mm)
Width
0.250" (6.40mm)
Diameter - Label
-
Location
Indoor
Material - Body
Polyimide
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$1,245.93000$1,245.93
Manufacturers Standard Package
Unit Price without GST:$1,245.93000
Unit Price with GST:$1,432.81950