



THT-48-727-10 | |
|---|---|
DigiKey Part Number | 2267-THT-48-727-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-48-727-10 |
Description | LABEL, 0.25 IN W X 2 IN L |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 0.250" W x 2.000" L (6.35mm x 50.80mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, R6000 | |
Applications | Component | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyamide | |
Label Size | 0.250" W x 2.000" L (6.35mm x 50.80mm) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Receipt | |
Base Product Number |



