
ACFL-5211U-500E | |
|---|---|
DigiKey Part Number | 516-ACFL-5211U-500ETR-ND - Tape & Reel (TR) 516-ACFL-5211U-500ECT-ND - Cut Tape (CT) 516-ACFL-5211U-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACFL-5211U-500E |
Description | OPTOISOLATOR 5KV 2CH TRANS 12-SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 12-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 32% @ 10mA | |
Current Transfer Ratio (Max) | 100% @ 10mA | |
Turn On / Turn Off Time (Typ) | 150ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 12-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.09000 | $10.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.17495 | $5,174.95 |
| Unit Price without GST: | $10.09000 |
|---|---|
| Unit Price with GST: | $11.60350 |

