ADA-4543-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5,863
Unit Price: $1.60000
Datasheet
SOT-343 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA-4543-TR1G

DigiKey Part Number
516-1561-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA-4543-TR1G
Description
IC AMP CELL 0HZ-2.5GHZ SOT343
Customer Reference
Detailed Description
RF Amplifier IC Cellular, ISM, PCS, WLAN, WLL 0Hz ~ 2.5GHz SOT-343, SC70 4-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 2.5GHz
P1dB
1.9dBm
Gain
15.1dB
Noise Figure
3.7dB
RF Type
Cellular, ISM, PCS, WLAN, WLL
Voltage - Supply
3.1V ~ 3.8V
Current - Supply
10mA ~ 30mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SOT-343, SC70 4-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable