
AERD-N2CB-00010 | |
|---|---|
DigiKey Part Number | 516-AERD-N2CB-00010TR-ND - Tape & Reel (TR) 516-AERD-N2CB-00010CT-ND - Cut Tape (CT) 516-AERD-N2CB-00010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AERD-N2CB-00010 |
Description | IR SMT LAMPS, 880NM, 30DEG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 30° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | 30° | |
Orientation | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.13600 | $11.36 |
| 100 | $0.83440 | $83.44 |
| 500 | $0.70006 | $350.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64723 | $647.23 |
| 2,000 | $0.61022 | $1,220.44 |
| 3,000 | $0.59124 | $1,773.72 |
| 5,000 | $0.56979 | $2,848.95 |
| 7,000 | $0.55704 | $3,899.28 |
| 10,000 | $0.54459 | $5,445.90 |
| 25,000 | $0.51712 | $12,928.00 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.86300 |

