
AMMP-5620-BLKG | |
---|---|
DigiKey Part Number | 516-2363-ND |
Manufacturer | |
Manufacturer Product Number | AMMP-5620-BLKG |
Description | IC RF AMP GPS 6GHZ-20GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 20GHz 8-SMD (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 6GHz ~ 20GHz | |
P1dB | 14.8dBm | |
Gain | 17.5dB | |
Noise Figure | 5.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 95mA | |
Test Frequency | 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-LQFN | |
Supplier Device Package | 8-SMD (5x5) | |
Base Product Number |