
ASMT-QHBD-AGH0E | |
|---|---|
DigiKey Part Number | 516-ASMT-QHBD-AGH0E-ND |
Manufacturer | |
Manufacturer Product Number | ASMT-QHBD-AGH0E |
Description | LED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASMT-QxBD-Axxx Orange-Red 617nm (Typ) 4-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 617nm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 77 lm/W | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | 27lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 60°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $1.30369 | $65,184.50 |
| Unit Price without GST: | $1.30369 |
|---|---|
| Unit Price with GST: | $1.49924 |

