Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-4504-360E | |
|---|---|
DigiKey Part Number | HCPL-4504-360E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4504-360E |
Description | OPTOISO 3.75KV TRANS 8-DIP GW |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 25% @ 16mA | |
Current Transfer Ratio (Max) | 60% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |




