
HFBR-0571 | |
---|---|
DigiKey Part Number | 516-3122-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-0571 |
Description | EVAL BRD FOR HFCT-57XX HFBR-57XX |
Customer Reference | |
Detailed Description | HFCT-57xx, HFBR-57xx - Ethernet Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | HFCT-57xx, HFBR-57xx | |
Primary Attributes | SFP Gigabit Ethernet and Fibre Channel Applications | |
Secondary Attributes | Small Form Factor Pluggable (SFP) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |