
HLMP-RL10-MP0DD | |
---|---|
DigiKey Part Number | HLMP-RL10-MP0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-RL10-MP0DD |
Description | LED AMBER CLEAR 4MM OVAL T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 4.00mm | |
Voltage - Forward (Vf) (Typ) | 2.02V | |
Current - Test | 20mA | |
Viewing Angle | 120°, 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16,000 | $0.47944 | $7,671.04 |
Unit Price without GST: | $0.47944 |
---|---|
Unit Price with GST: | $0.55136 |