HSMF-C177
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C172

DigiKey Part Number
516-4393-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMF-C172
Description
LED ORANGE/YLW-GRN DIFF 0605 SMD
Manufacturer Standard Lead Time
91 Weeks
Customer Reference
Detailed Description
Orange, Yellow-Green 605nm Orange, 570nm Yellow-Green LED Indication - Discrete 2V Orange, 2V Yellow-Green 0605 (1613 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Orange, 2V Yellow-Green
Current - Test
20mA Orange, 20mA Yellow-Green
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0605 (1613 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.25mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.76446$6,880.14
Unit Price without GST:$0.76446
Unit Price with GST:$0.87913