
LAP-Cpro(32128M) | |
---|---|
DigiKey Part Number | 4188-LAP-Cpro(32128M)-ND |
Manufacturer | Zeroplus |
Manufacturer Product Number | LAP-Cpro(32128M) |
Description | ADAPTER KIT FREQ MEAS |
Customer Reference | |
Detailed Description | Frequency Measurement Adapter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zeroplus | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Adapter Kit | |
For Use With/Related Products | Frequency Measurement | |
Specifications | 18 Channel | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,904.40000 | $3,904.40 |
Unit Price without GST: | $3,904.40000 |
---|---|
Unit Price with GST: | $4,490.06000 |