
PCSR2512DR010M6 | |
|---|---|
DigiKey Part Number | 4506-PCSR2512DR010M6TR-ND - Tape & Reel (TR) 4506-PCSR2512DR010M6CT-ND - Cut Tape (CT) 4506-PCSR2512DR010M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSR2512DR010M6 |
Description | 0.01 OHMS 1W 0.5% 15PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.32100 | $33.21 |
| 25 | $3.00680 | $75.17 |
| 50 | $2.82580 | $141.29 |
| 100 | $2.68170 | $268.17 |
| 250 | $2.53512 | $633.78 |
| 500 | $2.53100 | $1,265.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.28585 | $9,143.40 |
| 8,000 | $2.25168 | $18,013.44 |
| Unit Price without GST: | $4.69000 |
|---|---|
| Unit Price with GST: | $5.39350 |

