

KSC243G LFG | |
|---|---|
DigiKey Part Number | 401-1763-2-ND - Tape & Reel (TR) 401-1763-1-ND - Cut Tape (CT) 401-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC243G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC243G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.38800 | $13.88 |
| 25 | $1.29200 | $32.30 |
| 100 | $1.15230 | $115.23 |
| 250 | $1.06736 | $266.84 |
| 500 | $1.00828 | $504.14 |
| 1,000 | $0.95399 | $953.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76905 | $1,538.10 |
| 4,000 | $0.73149 | $2,925.96 |
| 6,000 | $0.71146 | $4,268.76 |
| 10,000 | $0.71086 | $7,108.60 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.86300 |

