RKB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10890915

DigiKey Part Number
108-10890915TR-ND - Tape & Reel (TR)
108-10890915CT-ND - Cut Tape (CT)
108-10890915DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10890915
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10890915 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Oval Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.20mm x 3.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.31800$3.18
25$0.29880$7.47
100$0.26830$26.83
250$0.24896$62.24
500$0.23494$117.47
1,000$0.22175$221.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20272$608.16
6,000$0.19203$1,152.18
9,000$0.18627$1,676.43
15,000$0.17951$2,692.65
21,000$0.17537$3,682.77
30,000$0.17123$5,136.90
75,000$0.16177$12,132.75
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550