
10896914 | |
---|---|
DigiKey Part Number | 108-10896914TR-ND - Tape & Reel (TR) 108-10896914CT-ND - Cut Tape (CT) 108-10896914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10896914 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10896914 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.41000 | $4.10 |
25 | $0.38520 | $9.63 |
100 | $0.34530 | $34.53 |
250 | $0.32016 | $80.04 |
500 | $0.30212 | $151.06 |
1,000 | $0.28517 | $285.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26094 | $782.82 |
6,000 | $0.24740 | $1,484.40 |
9,000 | $0.24012 | $2,161.08 |
15,000 | $0.23161 | $3,474.15 |
21,000 | $0.22639 | $4,754.19 |
30,000 | $0.22120 | $6,636.00 |
75,000 | $0.20935 | $15,701.25 |
Unit Price without GST: | $0.48000 |
---|---|
Unit Price with GST: | $0.55200 |