
10913230 | |
|---|---|
DigiKey Part Number | 108-10913230TR-ND - Tape & Reel (TR) 108-10913230CT-ND - Cut Tape (CT) 108-10913230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10913230 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10913230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.40100 | $4.01 |
| 25 | $0.37600 | $9.40 |
| 100 | $0.33770 | $33.77 |
| 250 | $0.31308 | $78.27 |
| 500 | $0.29546 | $147.73 |
| 1,000 | $0.27889 | $278.89 |
| 2,500 | $0.25888 | $647.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24526 | $1,226.30 |
| 10,000 | $0.23299 | $2,329.90 |
| 15,000 | $0.22643 | $3,396.45 |
| 25,000 | $0.21879 | $5,469.75 |
| 35,000 | $0.21413 | $7,494.55 |
| 50,000 | $0.20950 | $10,475.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |










