1113225018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1113225018

1113225018

DigiKey Part Number
403-1113225018-ND
Manufacturer
Manufacturer Product Number
1113225018
Description
22DCT 32G1 215E 11 R22 7 0 27.6
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 10000 RPM 8.3W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
1.61 / 11.34
Power - Rated
8.3W
Encoder Type
-
Size / Dimension
Round - 0.866" Dia (22.00mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.295" (7.50mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
27.6
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$354.04000$354.04
5$325.36000$1,626.80
10$313.73900$3,137.39
25$306.74920$7,668.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$354.04000
Unit Price with GST:$407.14600