
10913237 | |
---|---|
DigiKey Part Number | 108-10913237TR-ND - Tape & Reel (TR) 108-10913237CT-ND - Cut Tape (CT) 108-10913237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10913237 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10913237 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.50200 | $5.02 |
25 | $0.46960 | $11.74 |
100 | $0.42090 | $42.09 |
250 | $0.39000 | $97.50 |
500 | $0.36804 | $184.02 |
1,000 | $0.34750 | $347.50 |
2,500 | $0.32280 | $807.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30606 | $1,530.30 |
10,000 | $0.29102 | $2,910.20 |
15,000 | $0.28300 | $4,245.00 |
25,000 | $0.27368 | $6,842.00 |
35,000 | $0.26800 | $9,380.00 |
50,000 | $0.26237 | $13,118.50 |
Unit Price without GST: | $0.57000 |
---|---|
Unit Price with GST: | $0.65550 |