

7303J10ZGE2 | |
|---|---|
DigiKey Part Number | CKN9797-ND |
Manufacturer | |
Manufacturer Product Number | 7303J10ZGE2 |
Description | SWITCH ROCKER 3PDT 5A 120V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 5A (AC/DC) 120 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 7303J10ZGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 34.92mm x 16.46mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.16000 | $52.16 |
| 10 | $45.01100 | $450.11 |
| 25 | $42.43440 | $1,060.86 |
| 40 | $41.16875 | $1,646.75 |
| 80 | $39.36850 | $3,149.48 |
| 230 | $36.76904 | $8,456.88 |
| 440 | $35.25455 | $15,512.00 |
| Unit Price without GST: | $52.16000 |
|---|---|
| Unit Price with GST: | $59.98400 |

