ECO-S2WP271EX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $7.76663
Datasheet

Upgrade


Nichicon
In Stock: 634
Unit Price: $16.99000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $17.26000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.71746
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7,413
Unit Price: $12.40000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.18978
Datasheet

Similar


Chemi-Con
In Stock: 398
Unit Price: $11.87000
Datasheet

Similar


Chemi-Con
In Stock: 211
Unit Price: $10.10000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,923
Unit Price: $13.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $14.72000
Datasheet
TSUP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2WP271EX

DigiKey Part Number
P7437-ND
Manufacturer
Manufacturer Product Number
ECO-S2WP271EX
Description
CAP ALUM 270UF 20% 450V SNAP TH
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2WP271EX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
614mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Ripple Current @ High Frequency
2.492 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes