cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE10RRDL0C

DigiKey Part Number
108-CRE10RRDL0C-ND
Manufacturer
Manufacturer Product Number
CRE10RRDL0C
Description
SWITCH ROTARY DIP BCD 0.15A 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
CRE10RRDL0C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Brass
Contact Finish
Gold
Height Above Board
0.618" (15.70mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.394" (10.00mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1,000$3.69793$3,697.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.69793
Unit Price with GST:$4.25262