

K12PL GN 1.5 5N LV306 | |
---|---|
DigiKey Part Number | CKN10862-ND |
Manufacturer | |
Manufacturer Product Number | K12PL GN 1.5 5N LV306 |
Description | SWITCH PUSH SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | K12PL GN 1.5 5N LV306 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.71000 | $5.71 |
10 | $4.92900 | $49.29 |
25 | $4.64880 | $116.22 |
Unit Price without GST: | $5.71000 |
---|---|
Unit Price with GST: | $6.56650 |