

Y31A41051FPLFS | |
---|---|
DigiKey Part Number | 401-1788-2-ND - Tape & Reel (TR) 401-1788-1-ND - Cut Tape (CT) 401-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31A41051FPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31A41051FPLFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 340gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.40mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $1.13600 | $11.36 |
25 | $1.05800 | $26.45 |
100 | $0.94380 | $94.38 |
250 | $0.87420 | $218.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | $0.78383 | $744.64 |
1,900 | $0.74272 | $1,411.17 |
2,850 | $0.72055 | $2,053.57 |
4,750 | $0.69460 | $3,299.35 |
6,650 | $0.67869 | $4,513.29 |
9,500 | $0.66282 | $6,296.79 |
23,750 | $0.62655 | $14,880.56 |
Unit Price without GST: | $1.33000 |
---|---|
Unit Price with GST: | $1.52950 |