

PTS840GMSMTR LFS | |
|---|---|
DigiKey Part Number | CKN10507TR-ND - Tape & Reel (TR) CKN10507CT-ND - Cut Tape (CT) CKN10507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS840GMSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS840GMSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.98100 | $9.81 |
| 25 | $0.91520 | $22.88 |
| 100 | $0.81700 | $81.70 |
| 250 | $0.75668 | $189.17 |
| 500 | $0.71436 | $357.18 |
| 1,000 | $0.67533 | $675.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.61348 | $2,147.18 |
| 7,000 | $0.58412 | $4,088.84 |
| 10,500 | $0.56851 | $5,969.35 |
| 17,500 | $0.55041 | $9,632.17 |
| 24,500 | $0.53941 | $13,215.54 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.31100 |



