

RTE1002V14 | |
---|---|
DigiKey Part Number | CKN11066-ND |
Manufacturer | |
Manufacturer Product Number | RTE1002V14 |
Description | SWITCH ROTARY DIP BCD 0.1A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.335" (8.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.47000 | $8.47 |
10 | $7.38200 | $73.82 |
25 | $6.98160 | $174.54 |
100 | $6.40940 | $640.94 |
250 | $6.05324 | $1,513.31 |
500 | $5.79528 | $2,897.64 |
1,500 | $5.40658 | $8,109.87 |
3,000 | $5.17371 | $15,521.13 |
Unit Price without GST: | $8.47000 |
---|---|
Unit Price with GST: | $9.74050 |