



TF316CFT104AY | |
|---|---|
DigiKey Part Number | 108-TF316CFT104AY-ND |
Manufacturer | |
Manufacturer Product Number | TF316CFT104AY |
Description | SWITCH SNAP ACT SPST-NO 16A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF316CFT104AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 190gf | |
Release Force | - | |
Operating Position | 0.591" (15.0mm) | |
Pretravel | 0.094" (2.4mm) | |
Differential Travel | 0.055" (1.4mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.17000 | $5.17 |
| 10 | $4.27500 | $42.75 |
| 25 | $3.96640 | $99.16 |
| 50 | $3.74700 | $187.35 |
| 100 | $3.53980 | $353.98 |
| 300 | $3.23473 | $970.42 |
| Unit Price without GST: | $5.17000 |
|---|---|
| Unit Price with GST: | $5.94550 |


