



CM-100808RDBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100808RDBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100808RDBSTK |
Description | 25Ft Cat6 Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Double Shielded | |
Color | Red | |
Features | Booted | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.39000 | $60.39 |
10 | $54.35200 | $543.52 |
25 | $51.32480 | $1,283.12 |
99 | $48.31485 | $4,783.17 |
Unit Price without GST: | $60.39000 |
---|---|
Unit Price with GST: | $69.44850 |