
CAS02F6802CT | |
---|---|
DigiKey Part Number | 4713-CAS02F6802CTTR-ND - Tape & Reel (TR) 4713-CAS02F6802CT-ND - Cut Tape (CT) 4713-CAS02F6802CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F6802CT |
Description | ANTISULF RES0201 1% 68.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.14000 | $1.40 |
25 | $0.10960 | $2.74 |
50 | $0.09240 | $4.62 |
100 | $0.07860 | $7.86 |
250 | $0.06492 | $16.23 |
500 | $0.05706 | $28.53 |
1,000 | $0.05081 | $50.81 |
5,000 | $0.04090 | $204.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03661 | $549.15 |
30,000 | $0.03461 | $1,038.30 |
45,000 | $0.03363 | $1,513.35 |
75,000 | $0.03257 | $2,442.75 |
105,000 | $0.03196 | $3,355.80 |
150,000 | $0.03139 | $4,708.50 |
180,000 | $0.03112 | $5,601.60 |
360,000 | $0.03023 | $10,882.80 |
375,000 | $0.03019 | $11,321.25 |
Unit Price without GST: | $0.29000 |
---|---|
Unit Price with GST: | $0.33350 |