
CAS02J203CT | |
---|---|
DigiKey Part Number | 4713-CAS02J203CTTR-ND - Tape & Reel (TR) 4713-CAS02J203CT-ND - Cut Tape (CT) 4713-CAS02J203CTDKR-ND - Digi-Reel® |
Manufacturer | Cal-Chip Electronics, Inc. |
Manufacturer Product Number | CAS02J203CT |
Description | ANTISULF RES0201 5% 20.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.12100 | $1.21 |
25 | $0.09440 | $2.36 |
50 | $0.07880 | $3.94 |
100 | $0.06680 | $6.68 |
250 | $0.05464 | $13.66 |
500 | $0.04774 | $23.87 |
1,000 | $0.04226 | $42.26 |
5,000 | $0.03352 | $167.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02976 | $446.40 |
30,000 | $0.02799 | $839.70 |
45,000 | $0.02714 | $1,221.30 |
75,000 | $0.02620 | $1,965.00 |
105,000 | $0.02567 | $2,695.35 |
150,000 | $0.02517 | $3,775.50 |
180,000 | $0.02493 | $4,487.40 |
360,000 | $0.02416 | $8,697.60 |
375,000 | $0.02411 | $9,041.25 |
Unit Price without GST: | $0.26000 |
---|---|
Unit Price with GST: | $0.29900 |