
CAS04J105CT | |
---|---|
DigiKey Part Number | 4713-CAS04J105CTTR-ND - Tape & Reel (TR) 4713-CAS04J105CT-ND - Cut Tape (CT) 4713-CAS04J105CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J105CT |
Description | ANTISULF RES0402 5% 1.0M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.09200 | $0.92 |
25 | $0.07000 | $1.75 |
50 | $0.05780 | $2.89 |
100 | $0.04820 | $4.82 |
250 | $0.03888 | $9.72 |
500 | $0.03350 | $16.75 |
1,000 | $0.02926 | $29.26 |
5,000 | $0.02253 | $112.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02059 | $205.90 |
20,000 | $0.01904 | $380.80 |
30,000 | $0.01828 | $548.40 |
50,000 | $0.01747 | $873.50 |
70,000 | $0.01700 | $1,190.00 |
100,000 | $0.01656 | $1,656.00 |
120,000 | $0.01635 | $1,962.00 |
240,000 | $0.01567 | $3,760.80 |
250,000 | $0.01564 | $3,910.00 |
Unit Price without GST: | $0.20000 |
---|---|
Unit Price with GST: | $0.23000 |