
CAS04J1R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J1R0CTTR-ND - Tape & Reel (TR) 4713-CAS04J1R0CT-ND - Cut Tape (CT) 4713-CAS04J1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J1R0CT |
Description | ANTISULF RES0402 5% 1.00 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.05000 | $1.25 |
| 50 | $0.04080 | $2.04 |
| 100 | $0.03370 | $3.37 |
| 250 | $0.02656 | $6.64 |
| 500 | $0.02260 | $11.30 |
| 1,000 | $0.01945 | $19.45 |
| 5,000 | $0.01448 | $72.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01304 | $130.40 |
| 20,000 | $0.01189 | $237.80 |
| 30,000 | $0.01134 | $340.20 |
| 50,000 | $0.01073 | $536.50 |
| 70,000 | $0.01039 | $727.30 |
| 100,000 | $0.01006 | $1,006.00 |
| 120,000 | $0.00991 | $1,189.20 |
| 240,000 | $0.00941 | $2,258.40 |
| 250,000 | $0.00938 | $2,345.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

