
CAS06F3480CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3480CTTR-ND - Tape & Reel (TR) 4713-CAS06F3480CT-ND - Cut Tape (CT) 4713-CAS06F3480CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3480CT |
Description | ANTISULF RES0603 1% 348 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.12000 | $1.20 |
| 25 | $0.09280 | $2.32 |
| 50 | $0.07720 | $3.86 |
| 100 | $0.06550 | $6.55 |
| 250 | $0.05360 | $13.40 |
| 500 | $0.04678 | $23.39 |
| 1,000 | $0.04137 | $41.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03278 | $163.90 |
| 10,000 | $0.03028 | $302.80 |
| 15,000 | $0.02906 | $435.90 |
| 25,000 | $0.02775 | $693.75 |
| 35,000 | $0.02699 | $944.65 |
| 50,000 | $0.02628 | $1,314.00 |
| 60,000 | $0.02595 | $1,557.00 |
| 120,000 | $0.02485 | $2,982.00 |
| 125,000 | $0.02479 | $3,098.75 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.27600 |

