
CAS04F6490CT | |
---|---|
DigiKey Part Number | 4713-CAS04F6490CTTR-ND - Tape & Reel (TR) 4713-CAS04F6490CT-ND - Cut Tape (CT) 4713-CAS04F6490CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F6490CT |
Description | ANTISULF RES0402 1% 649 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.12500 | $1.25 |
25 | $0.09800 | $2.45 |
50 | $0.08200 | $4.10 |
100 | $0.06960 | $6.96 |
250 | $0.05712 | $14.28 |
500 | $0.04994 | $24.97 |
1,000 | $0.04428 | $44.28 |
5,000 | $0.03526 | $176.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03264 | $326.40 |
20,000 | $0.03056 | $611.20 |
30,000 | $0.02955 | $886.50 |
50,000 | $0.02845 | $1,422.50 |
70,000 | $0.02782 | $1,947.40 |
100,000 | $0.02722 | $2,722.00 |
120,000 | $0.02694 | $3,232.80 |
240,000 | $0.02603 | $6,247.20 |
250,000 | $0.02598 | $6,495.00 |
Unit Price without GST: | $0.26000 |
---|---|
Unit Price with GST: | $0.29900 |