CHV0805N250104KXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N1K0470JCT

DigiKey Part Number
4713-CHV0805N1K0470JCTTR-ND - Tape & Reel (TR)
4713-CHV0805N1K0470JCT-ND - Cut Tape (CT)
4713-CHV0805N1K0470JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N1K0470JCT
Description
HVCAP0805 COG 47PF 5% 1KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.25800$2.58
50$0.18480$9.24
100$0.16290$16.29
500$0.12580$62.90
1,000$0.11440$114.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10031$300.93
6,000$0.09342$560.52
9,000$0.08998$809.82
15,000$0.08616$1,292.40
21,000$0.08392$1,762.32
30,000$0.08178$2,453.40
36,000$0.08076$2,907.36
72,000$0.07733$5,567.76
75,000$0.07715$5,786.25
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.50600