
FB100505T-121Y-S-2 | |
|---|---|
DigiKey Part Number | 4713-FB100505T-121Y-S-2TR-ND - Tape & Reel (TR) 4713-FB100505T-121Y-S-2CT-ND - Cut Tape (CT) 4713-FB100505T-121Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-121Y-S-2 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 800mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.26900 | $2.69 |
| 25 | $0.23320 | $5.83 |
| 50 | $0.20900 | $10.45 |
| 100 | $0.18660 | $18.66 |
| 250 | $0.15976 | $39.94 |
| 500 | $0.14120 | $70.60 |
| 1,000 | $0.12397 | $123.97 |
| 5,000 | $0.11263 | $563.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09202 | $920.20 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.44850 |

