
FB100505T-330Y-S | |
---|---|
DigiKey Part Number | 4713-FB100505T-330Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-330Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-330Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-330Y-S |
Description | FERRITE BEAD 33 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.09600 | $0.96 |
25 | $0.08320 | $2.08 |
50 | $0.07480 | $3.74 |
100 | $0.06720 | $6.72 |
250 | $0.05788 | $14.47 |
500 | $0.05156 | $25.78 |
1,000 | $0.04572 | $45.72 |
5,000 | $0.03379 | $168.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02917 | $291.70 |
20,000 | $0.02761 | $552.20 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |