
FB160808T-310Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-310Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-310Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-310Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-310Y-S |
Description | FERRITE BEAD 31 OHM 0603 4LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08100 | $0.81 |
| 25 | $0.07160 | $1.79 |
| 50 | $0.06400 | $3.20 |
| 100 | $0.05740 | $5.74 |
| 250 | $0.04960 | $12.40 |
| 500 | $0.04420 | $22.10 |
| 1,000 | $0.03924 | $39.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03039 | $121.56 |
| 8,000 | $0.02643 | $211.44 |
| 12,000 | $0.02424 | $290.88 |
| 20,000 | $0.02301 | $460.20 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

