FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-310Y-S

DigiKey Part Number
4713-FB160808T-310Y-STR-ND - Tape & Reel (TR)
4713-FB160808T-310Y-SCT-ND - Cut Tape (CT)
4713-FB160808T-310Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-310Y-S
Description
FERRITE BEAD 31 OHM 0603 4LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08100$0.81
25$0.07160$1.79
50$0.06400$3.20
100$0.05740$5.74
250$0.04960$12.40
500$0.04420$22.10
1,000$0.03924$39.24
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03039$121.56
8,000$0.02643$211.44
12,000$0.02424$290.88
20,000$0.02301$460.20
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700