
FB201209T-122Y-S | |
---|---|
DigiKey Part Number | 4713-FB201209T-122Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-122Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-122Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-122Y-S |
Description | FERRITE BEAD 1.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.24700 | $2.47 |
25 | $0.21360 | $5.34 |
50 | $0.19100 | $9.55 |
100 | $0.17080 | $17.08 |
250 | $0.14628 | $36.57 |
500 | $0.12934 | $64.67 |
1,000 | $0.11368 | $113.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08558 | $342.32 |
8,000 | $0.08282 | $662.56 |
Unit Price without GST: | $0.35000 |
---|---|
Unit Price with GST: | $0.40250 |