
FB201209T-182Y-S | |
|---|---|
DigiKey Part Number | 4713-FB201209T-182Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-182Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-182Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-182Y-S |
Description | FERRITE BEAD 1.8 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19900 | $1.99 |
| 25 | $0.17240 | $4.31 |
| 50 | $0.15420 | $7.71 |
| 100 | $0.13800 | $13.80 |
| 250 | $0.11836 | $29.59 |
| 500 | $0.10490 | $52.45 |
| 1,000 | $0.09242 | $92.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07003 | $280.12 |
| 8,000 | $0.06441 | $515.28 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.32200 |

