
FBA321611T-102Y-S | |
|---|---|
DigiKey Part Number | 4713-FBA321611T-102Y-STR-ND - Tape & Reel (TR) 4713-FBA321611T-102Y-SCT-ND - Cut Tape (CT) 4713-FBA321611T-102Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBA321611T-102Y-S |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 4 Power Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.48800 | $4.88 |
| 25 | $0.42200 | $10.55 |
| 50 | $0.37660 | $18.83 |
| 100 | $0.33500 | $33.50 |
| 250 | $0.28496 | $71.24 |
| 500 | $0.25036 | $125.18 |
| 1,000 | $0.22526 | $225.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18404 | $552.12 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.80500 |

