
FBH321611T-102Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH321611T-102Y-STR-ND - Tape & Reel (TR) 4713-FBH321611T-102Y-SCT-ND - Cut Tape (CT) 4713-FBH321611T-102Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH321611T-102Y-S |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.20080 | $5.02 |
| 50 | $0.18040 | $9.02 |
| 100 | $0.16100 | $16.10 |
| 250 | $0.13804 | $34.51 |
| 500 | $0.12212 | $61.06 |
| 1,000 | $0.10741 | $107.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08619 | $258.57 |
| 6,000 | $0.07730 | $463.80 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

