
FBU453215T-121Y-S-H | |
---|---|
DigiKey Part Number | 4713-FBU453215T-121Y-S-HTR-ND - Tape & Reel (TR) 4713-FBU453215T-121Y-S-HCT-ND - Cut Tape (CT) 4713-FBU453215T-121Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU453215T-121Y-S-H |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.65000 | $6.50 |
25 | $0.56080 | $14.02 |
50 | $0.50020 | $25.01 |
100 | $0.44450 | $44.45 |
250 | $0.37676 | $94.19 |
500 | $0.32984 | $164.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.28622 | $286.22 |
2,000 | $0.25766 | $515.32 |
Unit Price without GST: | $0.92000 |
---|---|
Unit Price with GST: | $1.05800 |