
FBU453215T-600Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU453215T-600Y-STR-ND - Tape & Reel (TR) 4713-FBU453215T-600Y-SCT-ND - Cut Tape (CT) 4713-FBU453215T-600Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU453215T-600Y-S |
Description | FERRITE BEAD 60 OHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.58900 | $5.89 |
| 25 | $0.50960 | $12.74 |
| 50 | $0.45460 | $22.73 |
| 100 | $0.40420 | $40.42 |
| 250 | $0.34296 | $85.74 |
| 500 | $0.30064 | $150.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26128 | $261.28 |
| 2,000 | $0.23005 | $460.10 |
| Unit Price without GST: | $0.85000 |
|---|---|
| Unit Price with GST: | $0.97750 |

