
GMC04CG111J50NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG111J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG111J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG111J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG111J50NT |
Description | CAP0402 COG 110PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.10300 | $1.03 |
50 | $0.07100 | $3.55 |
100 | $0.06110 | $6.11 |
500 | $0.04486 | $22.43 |
1,000 | $0.03990 | $39.90 |
2,500 | $0.03464 | $86.60 |
5,000 | $0.03149 | $157.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02889 | $288.90 |
20,000 | $0.02676 | $535.20 |
30,000 | $0.02569 | $770.70 |
50,000 | $0.02451 | $1,225.50 |
70,000 | $0.02382 | $1,667.40 |
100,000 | $0.02315 | $2,315.00 |
120,000 | $0.02284 | $2,740.80 |
240,000 | $0.02178 | $5,227.20 |
250,000 | $0.02172 | $5,430.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |