CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG101J100NT

DigiKey Part Number
4713-GMC04CG101J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG101J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG101J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG101J100NT
Description
CAP0402 COG 100PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05900$0.59
50$0.04020$2.01
100$0.03400$3.40
500$0.02430$12.15
1,000$0.02131$21.31
2,500$0.01816$45.40
5,000$0.01628$81.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01473$147.30
20,000$0.01345$269.00
30,000$0.01282$384.60
50,000$0.01211$605.50
70,000$0.01170$819.00
100,000$0.01130$1,130.00
120,000$0.01112$1,334.40
240,000$0.01048$2,515.20
250,000$0.01045$2,612.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700