CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG390J100NT

DigiKey Part Number
4713-GMC04CG390J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG390J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG390J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG390J100NT
Description
CAP0402 COG 39PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09400$0.94
50$0.06480$3.24
100$0.05590$5.59
500$0.04086$20.43
1,000$0.03624$36.24
2,500$0.03138$78.45
5,000$0.02845$142.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02605$260.50
20,000$0.02408$481.60
30,000$0.02309$692.70
50,000$0.02200$1,100.00
70,000$0.02136$1,495.20
100,000$0.02075$2,075.00
120,000$0.02045$2,454.00
240,000$0.01947$4,672.80
250,000$0.01942$4,855.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700